Checking distributor stock and pricing after the page loads.
Vishay BY228-13TAP technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Current Rating | 3A |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.