
The BY228-15TAP is a general purpose rectifier diode with a maximum operating temperature of 140°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 5uA. The diode is available in a through hole package and is suitable for use in applications where a high surge current is required, with a maximum surge current of 50A. The BY228-15TAP is manufactured by Vishay and is available in quantities of 12500 per reel.
Checking distributor stock and pricing after the page loads.
Vishay BY228-15TAP technical specifications.
| Average Rectified Current | 3A |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.
