Avalanche rectifier diode with a 3A average rectified current and 1.2kV repetitive reverse voltage. Features a 50A peak non-repetitive surge current and 20ns reverse recovery time. Designed for through-hole mounting with axial termination and tin/silver contact plating. Operates across a temperature range of -55°C to 140°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Current Rating | 3A |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 1.2kV |
| Termination | Axial |
| RoHS | Compliant |
