The BY228GP is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a 2-pin axial package with a JEDEC code of DO-201AD. The diode has a maximum reverse voltage of 1500 volts and is made from silicon. It is suitable for general purpose rectification applications.
Sign in to ask questions about the Vishay BY228GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BY228GP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BY228GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.