The BY228GP-E3/51 diode from Vishay features a maximum reverse voltage of 1.5kV and operates within a temperature range of -65°C to 150°C. It is packaged in a DO-201AD case and is available in bulk quantities. The device is compliant with RoHS regulations and has a maximum reverse current of 5uA and a maximum surge current of 50A.
Vishay BY228GP-E3/51 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.