DIODE 2.5 A, 1500 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Vishay BY228GP-E3/54 technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | Avalanche |
| Forward Current | 2.5A |
| Height | 9.5mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.