
The BY228GPHE3/54 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 1.5kV and a maximum reverse current of 5uA. The device is packaged in a DO-201AD package and is available in a tape and reel packaging format. The BY228GPHE3/54 is RoHS compliant and part of the SUPERECTIFIER series.
Sign in to ask questions about the Vishay BY228GPHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BY228GPHE3/54 technical specifications.
| Average Rectified Current | 2.5A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.5kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.5kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reverse Recovery Time | 20us |
| Reverse Voltage | 1.5kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY228GPHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.