The BY253P-E3 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features an AXIAL terminal position and a DO-201AD JEDEC package code. The diode has a pin count of 2 and is made of silicon. It is suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |