DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
