The BY254GP-E3/54 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 800V. It features a through hole mount and a DO-201AD package. The diode has a maximum average rectified current of 3A and a reverse recovery time of 3us. It is RoHS compliant and available in a tape and reel packaging with 1400 units per package.
Checking distributor stock and pricing after the page loads.
Vishay BY254GP-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 3us |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.
