Rectifier Diode with 3A average rectified current and 1.3kV maximum repetitive reverse voltage. Features a DO-201AD package with through-hole mounting and axial leads. Operates across a wide temperature range from -65°C to 175°C, with a 100A maximum surge current capability. This RoHS compliant component offers a 3000ns reverse recovery time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BY255GP-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BY255GP-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.3kV |
| Max Surge Current | 100A |
| Mount | Through Hole, Axial |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage | 1.3kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY255GP-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.