
General purpose rectifier diode with a 3A average rectified current and 1.3kV maximum repetitive reverse voltage. Features a 150A maximum surge current capability and 40pF capacitance. Packaged in a DO-201AD plastic case with tin, matte contact plating, suitable for through-hole and surface mount applications. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BY255P-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BY255P-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.3kV |
| Max Surge Current | 150A |
| Mount | Through Hole, Surface Mount, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage | 1.3kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BY255P-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
