
The BYD13JGPHE3/54 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The device is packaged in a DO-41 case and is available in tape and reel packaging with a quantity of 5500. The BYD13JGPHE3/54 is RoHS compliant and has a reverse recovery time of 3000ns.
Checking distributor stock and pricing after the page loads.
Vishay BYD13JGPHE3/54 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.