Surface mount rectifier diode with 1.5A average rectified current and 200V repetitive reverse voltage. Features avalanche diode type, 30A peak non-repetitive surge current, and 4µs reverse recovery time. Operates from -55°C to 150°C, housed in a compact SMA package with tin, matte contact plating. RoHS compliant and supplied on tape and reel.
Vishay BYG10D-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG10D-E3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.