
Surface mount rectifier diode with 400V reverse voltage and 1.5A average rectified current. Features a DO-214AC package with tin, matte contact plating. Maximum forward surge current is 30A, with a reverse recovery time of 4µs. Operating temperature range is -55°C to 150°C.
Vishay BYG10G-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-214AC |
| Contact Plating | Tin, Matte |
| Current | 15A |
| Current Rating | 1.5A |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 400V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG10G-E3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
