
Avalanche rectifier diode with 1.5A average rectified current and 600V repetitive reverse voltage. Features a 30A peak non-repetitive surge current and a maximum operating temperature of 150°C. Surface mountable in an SMA package with tin, matte contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Vishay BYG10J-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4000ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.
