
Avalanche rectifier diode with 1.5A average rectified current and 1kV maximum repetitive reverse voltage. Features a 1.5A forward current, 30A maximum forward surge current, and 1uA maximum reverse current. Encased in an SMA package with dimensions of 4.5mm length, 2.79mm width, and 2.09mm height. Operates from -55°C to 150°C and is RoHS compliant. Suitable for surface mount and through-hole applications.
Sign in to ask questions about the Vishay BYG10M-E3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYG10M-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Current | 15A |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4000ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG10M-E3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.