
Surface mount rectifier diode with 1.5A average rectified current and 200V maximum repetitive reverse voltage. Features a 30A peak non-repetitive surge current and 75ns reverse recovery time. Operating temperature range from -55°C to 150°C. Encased in a compact SMA package with tin, matte contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay BYG20D-E3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYG20D-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current | 15A |
| Current Rating | 1.5A |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 200V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG20D-E3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
