Surface mount rectifier diode with 600V reverse voltage and 1.5A average rectified current. Features avalanche diode type, 30A maximum forward surge current, and 75ns reverse recovery time. Operates across a temperature range of -55°C to 150°C. Packaged in SMA (DO-214AC) with tin, matte contact plating, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay BYG20J-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Contact Plating | Tin, Matte |
| Current Rating | 1.5A |
| Diode Type | Avalanche |
| Forward Current | 1.5A |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.