
Surface mount rectifier diode with 2A average rectified current and 100V repetitive reverse voltage. Features an avalanche diode type, 2A forward current, and a maximum surge current of 35A. Operates across a temperature range of -55°C to 150°C. Packaged in a compact SMA (DO-214AC) plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay BYG22B-E3/TR technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Height | 2.09mm |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG22B-E3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
