
Surface mount rectifier diode with 2A average rectified current and 200V repetitive reverse voltage. Features avalanche diode type, 35A maximum forward surge current, and a wide operating temperature range from -55°C to 150°C. This silicon rectifier diode is housed in an SMA package, offering 25ns reverse recovery time and RoHS compliance.
Vishay BYG22D-E3/TR technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMA |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 35A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 35A |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 35A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYG22D-E3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
