Checking distributor stock and pricing after the page loads.
Vishay BYG24G-M3/TR3 technical specifications.
| Average Rectified Current | 1.5A |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Reverse Recovery Time | 140ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.