The BYM07-200-E3/83 is a surface mount small signal diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a DO-213AA case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BYM07-200-E3/83 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYM07-200-E3/83 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | DO-213AA |
| Contact Plating | Tin, Matte |
| Forward Current | 500mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM07-200-E3/83 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.