
The BYM10-1000-E3/51 diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 10uA and a maximum surge current of 30A. The diode is packaged in a DO-213AB case and is available in bulk quantities of 4000. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay BYM10-1000-E3/51 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
