Vishay BYM10-400 technical specifications.
| Current | 1A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM10-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.