The BYM10-400-E3/76 is a general purpose diode from Vishay with a maximum operating temperature range of -65°C to 175°C. It has a reverse voltage rating of 400V and a maximum surge current of 30A. The diode is packaged in a DO-213AB package, available in quantities of 5000, and is packaged on a tape and reel. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay BYM10-400-E3/76 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.