
Rectifiers 400 Volt 1.0 Amp Glass Passivated
Checking distributor stock and pricing after the page loads.
Vishay BYM10-400HE3/76 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.