The BYM10-600-E3/1 is a general purpose rectifier diode from Vishay, featuring a DO-213AB package and operating within a temperature range of -65°C to 175°C. It has a maximum reverse voltage of 600V and a maximum surge current of 30A. The diode is RoHS compliant and available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BYM10-600-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYM10-600-E3/1 technical specifications.
| Package/Case | DO-213AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM10-600-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.