
Surface mount diode featuring 800V repetitive reverse voltage and 1A average rectified current. This component offers a maximum forward surge current of 30A and operates within a temperature range of -65°C to 175°C. The DO-213AB package has tin, matte contact plating and measures 5.2mm in length, 2.67mm in width, and 2.67mm in height. Packaged on tape and reel, this RoHS compliant diode is designed for surface mount applications.
Vishay BYM10-800-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Supply Current | 350uA |
| Termination | SMD/SMT |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM10-800-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
