Surface mount switching diode with 100V repetitive reverse voltage and 1A average rectified current. Features a 2-pin DO-213AB package with tin, matte contact plating. Offers a maximum forward surge current of 30A and a reverse recovery time of 150ns. Operates across a wide temperature range from -65°C to 175°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Vishay BYM11-100-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM11-100-E3/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.