
Surface mount switching diode with 1kV repetitive reverse voltage and 1A average rectified current. Features a DO-213AB package with tin, matte contact plating, and a maximum operating temperature of 175°C. Offers a 30A maximum surge current and 500ns reverse recovery time. This RoHS compliant component is designed for efficient switching applications.
Sign in to ask questions about the Vishay BYM11-1000-E3/96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYM11-1000-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Contact Plating | Tin, Matte |
| Forward Current | 1A |
| Height | 2.67mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Termination | SMD/SMT |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM11-1000-E3/96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
