
Surface mount switching diode with a maximum repetitive reverse voltage of 600V and an average rectified current of 1A. Features a 1A forward current, 30A maximum surge current, and a reverse recovery time of 250ns. Packaged in a DO-213AB case with dimensions of 5.2mm length, 3mm width, and 2.67mm height. Operates across a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay BYM11-600-E3/96 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Height | 2.67mm |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 250ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
