
The BYM13-40HE3/97 is a small signal diode from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 40V and a maximum surge current of 30A. The diode is surface mount and packaged in a Tape and Reel format with a quantity of 5000. It is RoHS compliant.
Vishay BYM13-40HE3/97 technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM13-40HE3/97 to view detailed technical specifications.
No datasheet is available for this part.
