The BYM36C-TAP avalanche diode is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 600V and a maximum reverse current of 5uA. The diode has a reverse recovery time of 100ns and is RoHS compliant. It is available in a hermetic sealed glass package with a lead-free and RoHS compliant finish.
Checking distributor stock and pricing after the page loads.
Vishay BYM36C-TAP technical specifications.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Peak Non-Repetitive Surge Current | 65A |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
