Vishay BYM36D-TAP technical specifications.
| Average Rectified Current | 2.9A |
| Diode Type | Avalanche |
| Forward Current | 2.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Ammo Pack |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM36D-TAP to view detailed technical specifications.
No datasheet is available for this part.