The BYM36E-TR is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is rated for a maximum forward current of 2.9A and a maximum surge current of 65A. It is available in a through-hole package type E-LALF-W2 and is RoHS compliant.
Vishay BYM36E-TR technical specifications.
| Average Rectified Current | 1.5A |
| Contact Plating | Tin, Silver |
| Current Rating | 2.9A |
| Diode Type | Avalanche |
| Forward Current | 2.9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Reverse Recovery Time | 150ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYM36E-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.