Checking distributor stock and pricing after the page loads.
Vishay BYS10-35-M3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.