
Surface mount rectifier diode with 1.5A average rectified current and 45V maximum repetitive reverse voltage. Features a 40A peak non-repetitive surge current and a maximum forward current of 1.5A. Operates within a temperature range of -65°C to 150°C. Packaged in SMA (DO-214AC) with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Vishay BYS10-45-E3/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYS10-45-E3/TR technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Current | 15A |
| Current Rating | 30A |
| Forward Current | 1.5A |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 45V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYS10-45-E3/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
