The BYT78-TR is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 1uA. The diode is rated for a maximum forward current of 3A and a maximum surge current of 100A. It is packaged in a through-hole package type E-LALF-W2 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3A |
| Contact Plating | Tin, Silver |
| Current Rating | 3A |
| Diode Type | Avalanche |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 250ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |