
Avalanche rectifier diode with a 1A average rectified current and 1A forward current rating. Features a 600V maximum repetitive reverse voltage and 600V maximum DC reverse voltage. Offers a 30A maximum forward surge current and a reverse recovery time of 30ns. Operates across a temperature range of -55°C to 175°C. This general-purpose rectifier is designed for through-hole mounting with axial termination and comes in a hermetically sealed package.
Vishay BYV26C-TAP technical specifications.
| Average Rectified Current | 1A |
| Current Rating | 1A |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| RoHS Compliant | No |
| Termination | Axial |
| RoHS | Not Compliant |
No datasheet is available for this part.
