
Avalanche diode with 600V repetitive reverse voltage and 1A forward current. Features 30A maximum surge current and 30ns reverse recovery time. Operating temperature range from -55°C to 175°C. Through-hole mount, 2-pin SOD-57 package, supplied on tape and reel. Lead-free and RoHS compliant with tin/silver contact plating.
Vishay BYV26C-TR technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Diameter | 3.6mm |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV26C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
