
The BYV26E-TAP avalanche diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. The diode's reverse recovery time is 75ns, and it is packaged in a through-hole E-LALF-W2 package with a lead-free plating of tin and silver. The BYV26E-TAP is suitable for use in high-temperature applications.
Vishay BYV26E-TAP technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Silver |
| Current Rating | 1A |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BYV26E-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
