Avalanche diode, 1kV reverse voltage, 1A forward current, and 1A average rectified current. Features a DO-15 package with tin, matte contact plating, and through-hole mounting. Operates from -65°C to 175°C with a 75ns reverse recovery time. 1kV max repetitive reverse voltage and 30A surge current capability.
Vishay BYV26EGP-E3/73 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Contact Plating | Tin, Matte |
| Diameter | 3.6mm |
| Diode Type | Avalanche |
| Forward Current | 1A |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV26EGP-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
