Avalanche rectifier diode with a 2A average rectified current and 200V maximum repetitive reverse voltage. Features a 50A peak non-repetitive surge current and a 25ns reverse recovery time. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount with a glass package and tin/silver contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BYV27-200-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Contact Plating | Tin, Silver |
| Current | 2A |
| Current Rating | 2A |
| Diode Type | Avalanche |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 25ns |
| Reverse Recovery Time-Max | 25us |
| Reverse Voltage | 200V |
| Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV27-200-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
