
The BYV28-050-TR is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. The diode is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 3.5A |
| Contact Plating | Tin, Silver |
| Current Rating | 3.5A |
| Diode Type | Avalanche |
| Forward Current | 3.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |