The BYV28-100 is a general purpose rectifier diode from Vishay, featuring a maximum repetitive reverse voltage of 100V and a forward current of 3.5A. It is packaged in a SOD package and is designed for through hole mounting. The diode operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. With a reverse recovery time of 30ns, this diode is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Forward Current | 3.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |