The BYV28-100-TAP is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 100uA. The diode is available in a through hole package and is RoHS compliant. It has a reverse recovery time of 30ns and a maximum surge current of 90A.
Vishay BYV28-100-TAP technical specifications.
| Average Rectified Current | 3.5A |
| Contact Plating | Tin, Silver |
| Current Rating | 3.5A |
| Diode Type | Avalanche |
| Forward Current | 3.5A |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 110V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV28-100-TAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
