Vishay BYV28-200-RAS15-10 technical specifications.
| Average Rectified Current | 3.5A |
| Diode Type | Avalanche |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Reverse Recovery Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV28-200-RAS15-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.