The BYV28-600-TAP is an avalanche diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 5uA. The diode is available in a tape and reel packaging with a quantity of 12500 units. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay BYV28-600-TAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYV28-600-TAP technical specifications.
| Average Rectified Current | 3.5A |
| Current Rating | 3.5A |
| Diode Type | Avalanche |
| Forward Current | 3.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reverse Recovery Time | 210ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV28-600-TAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
