The BYV32-100-E3/45 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. The diode is packaged in a TO-220AB package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 25ns.
Sign in to ask questions about the Vishay BYV32-100-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BYV32-100-E3/45 technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-220AB |
| Contact Plating | Tin, Matte |
| Forward Current | 18A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reverse Recovery Time | 25ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay BYV32-100-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
